Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTENMA
Manufacturer Part No72-7710
Order Code5074502
Technical Datasheet
Product Range-
Bandwidth3MHz
Product Overview
- Frequency range : 0.3Hz to 3MHz
- Waveforms : Sine, triangle, square, ramp, TTL and CMOS output
- External voltage controlled frequency (VCF) function
- Duty cycle control with signal inversion capability
- Variable DC offset control
- Two-step (-20dBx2) and variable attenuator
- Built-in 6 digit counter with INT/EXT function up to 150MHz/high resolution
Applications
Test & Measurement, Maintenance & Repair
Contents
Power cord x 1, instruction manual x 1, GTL-101 x 2
Technical Specifications
Product Range
-
Bandwidth
3MHz
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5