Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No72-7725
Order Code7430582
Also Known AsGTIN UPC EAN: 640522694877
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTENMA
Manufacturer Part No72-7725
Order Code7430582
Also Known AsGTIN UPC EAN: 640522694877
Technical Datasheet
DMM FunctionsCurrent, Voltage, Capacitance, Frequency, Resistance, Temperature
No. of Digits3.5
DMM Response TypeMean Value
Display Count1999
Range SelectionManual
Voltage Measure DC Max1kV
Voltage Measure AC Max750V
Current Measure DC Max20A
Current Measure AC Max20A
Resistance Measure Max0.2Gohm
Manufacturer Warranty-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Alternatives for 72-7725
5 Products Found
Product Overview
This fully function multimeter offers a variety of ranges for every service application, including Fahrenheit and Celsius temperature measurement. Rugged over moulded housing stands up to the daily rigors of field service use, and large backlit LCD display is easily read from several feet away.
- 3-1/2 digit, 1999 count display
- 7/8" digits for easy at–a–glance reading
- Backlit display
- Continuity buzzer
- Data hold
- Full icon display
- Sleep mode
- Low battery display
- Meets 1000V CATII standards
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Operating manual, Test Lead, Test Clip, Point Contact Temperature Probe.
Technical Specifications
DMM Functions
Current, Voltage, Capacitance, Frequency, Resistance, Temperature
DMM Response Type
Mean Value
Range Selection
Manual
Voltage Measure AC Max
750V
Current Measure AC Max
20A
Manufacturer Warranty
-
SVHC
No SVHC (19-Jan-2021)
No. of Digits
3.5
Display Count
1999
Voltage Measure DC Max
1kV
Current Measure DC Max
20A
Resistance Measure Max
0.2Gohm
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46