Product Information
Alternatives for 72-7735
1 Product Found
Product Overview
This fully function multimeter offers a variety of ranges for every service application, plus provides an optically isolated RS-232 interface. Rugged over moulded housing stands up to the daily rigors of field service use, and large LCD display is easily read from several feet away. Measures AC/DC voltage, AC/DC current, resistance, capacitance, frequency and duty cycle. 3-3/4 digit, 3999 count display features 3/4" digits and numerous on–screen icons, for easy at–a–glance reading.
- Switchable auto/manual range
- Diode check
- Continuity buzzer
- Data hold
- Relative mode
- Low battery display
- 4' opto–coupled RS-232 cable with female DB9 connector
- Datalogging software
- Meets 600V CATIII, and 1000V CATII standards
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
9V battery, owners manual, standard test leads, short test leads for accurate capacitance checking.
Technical Specifications
Current, Voltage, Capacitance, Frequency, Resistance
Mean Value
Auto, Manual
750V
10A
-
3.75
3999
1kV
10A
40Mohm
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate