Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No72-7935
Order Code9183647
Also Known AsGTIN UPC EAN: 640522694921
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTENMA
Manufacturer Part No72-7935
Order Code9183647
Also Known AsGTIN UPC EAN: 640522694921
Technical Datasheet
DMM FunctionsVoltage, Capacitance, Frequency, Resistance
No. of Digits3.75
DMM Response TypeAverage
Display Count3999
Range SelectionAuto
Voltage Measure DC Max300V
Voltage Measure AC Max300V
Current Measure DC Max-
Current Measure AC Max-
Resistance Measure Max40Mohm
Manufacturer Warranty1 Year
Product Range-
SVHCNo SVHC (19-Jan-2021)
Alternatives for 72-7935
2 Products Found
Product Overview
- AC/DC voltage measurement
- Resistance measurement
- Capacitance measurement
- Frequency measurement
- Auto ranging
- Duty cycle
- Diode check
- Continuity buzzer
- Relative mode
- Data hold
- Full icon display
- Sleep mode
- Low battery display
- Meets the IEC1010 CAT II 300V safety standard
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Supplied with: test lead, battery, manual, vinyl holder.
Technical Specifications
DMM Functions
Voltage, Capacitance, Frequency, Resistance
DMM Response Type
Average
Range Selection
Auto
Voltage Measure AC Max
300V
Current Measure AC Max
-
Manufacturer Warranty
1 Year
SVHC
No SVHC (19-Jan-2021)
No. of Digits
3.75
Display Count
3999
Voltage Measure DC Max
300V
Current Measure DC Max
-
Resistance Measure Max
40Mohm
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14