Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No72-9355
Order Code2061825
Also Known AsGTIN UPC EAN: 640522695713
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTENMA
Manufacturer Part No72-9355
Order Code2061825
Also Known AsGTIN UPC EAN: 640522695713
Technical Datasheet
Product Range-
Bandwidth60MHz
Sampling Rate250MSPS
Calculated Rise Time5.8ns
Product Overview
Auto ranging handheld digital storage oscilloscope with multimeter.
- CAT III 300V (DSO) and CATIII 600V (DMM) safety rating
- 6000 count, 5.7" (320 x 240) TFT LCD displays
- Automatic measurement of 27 waveform parameters
- Automatic cursor tracing and measurement function
- Unique waveform recording, storage and replay
- USB host interfaces
- Multilingual menu available
- Powered by 7.4V (4400mAh) lithium battery or DC adaptor
- 12-month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Contents
Digital storage oscilloscope, Probe x 2 (1x,10x switchable), Probe x 2 (current to voltage convertor), Power cord, DC adaptor, Test lead, PC software CD, Carrying case, Instruction manual.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Product Range
-
Sampling Rate
250MSPS
Bandwidth
60MHz
Calculated Rise Time
5.8ns
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.470778