Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No72-9375
Order Code2060269
Also Known AsGTIN UPC EAN: 640522695751
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTENMA
Manufacturer Part No72-9375
Order Code2060269
Also Known AsGTIN UPC EAN: 640522695751
Technical Datasheet
DMM FunctionsCurrent, Voltage, Capacitance, Frequency, Resistance
No. of Digits3.75
DMM Response TypeAverage
Display Count3999
Range SelectionAuto
Voltage Measure DC Max1kV
Voltage Measure AC Max750V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max40Mohm
Manufacturer Warranty1 Year
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 72-9375
1 Product Found
Product Overview
This digital multimeter measures AC/DC voltage, AC/DC current, resistance, diode, continuity, frequency, capacitance and more. Internal rechargeable battery charges from solar energy or AC/DC input.
- Diode test
- Continuity buzzer
- Low battery display
- Full icon display
- Fused 10A range
- Solar battery recharge
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Test lead, English manual and holster.
Technical Specifications
DMM Functions
Current, Voltage, Capacitance, Frequency, Resistance
DMM Response Type
Average
Range Selection
Auto
Voltage Measure AC Max
750V
Current Measure AC Max
10A
Manufacturer Warranty
1 Year
SVHC
No SVHC (25-Jun-2025)
No. of Digits
3.75
Display Count
3999
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
40Mohm
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.539321