Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerTEROSON
Manufacturer Part NoMS 9320, 310ML
Order Code3501777
Technical Datasheet
Sealant TypeOrganic Polymer
Sealant ApplicationsAssembly Line
Dispensing MethodCartridge
Sealant ColourBlack / Grey / Ochre
Volume310ml
Weight-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
TEROSON® MS 9320 is a solvent- and isocyanate-free silane-modified polymer. Skin formation time is 10 to 20 min. Use any type of professional dispensing tool with a piston for application, best application results are achieved with the TEROSON® ET GUN POWERLINE II or TEROSON® ET AIR GUN MULTIPRESS for sprayable sealing. Surface preparation with TEROSON® VR 10 recommended.
- Unique application system to reproduce flat- and wide-stream beads with OEM texture refinish
- Sprayable and brushable
- Very good adhesion to a wide range of substrates without primer
- Excellent UV resistance and weathering performance
- Fast-curing
- Spot-weldable before cure
- Very good sag resistance
Technical Specifications
Sealant Type
Organic Polymer
Dispensing Method
Cartridge
Volume
310ml
Product Range
-
Sealant Applications
Assembly Line
Sealant Colour
Black / Grey / Ochre
Weight
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.514373