Print Page
Product Information
ManufacturerTESA
Manufacturer Part No04341-00006-00
Order Code1890789
Product Range4341
Technical Datasheet
Tape TypeMasking
Tape Backing MaterialPaper
Adhesive TypeNatural Rubber Blend
Tape ApplicationMasking
Tape Length - Metric50m
Tape Length - Imperial164ft
Tape Colour-
Total Tape Thickness7.5 mil (0.19 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial-
Tape Width - Metric50mm
Product Range4341
Technical Specifications
Tape Type
Masking
Adhesive Type
Natural Rubber Blend
Tape Length - Metric
50m
Tape Colour
-
Roll Length - Imperial
164ft
Tape Width - Imperial
-
Product Range
4341
Tape Backing Material
Paper
Tape Application
Masking
Tape Length - Imperial
164ft
Total Tape Thickness
7.5 mil (0.19 mm)
Roll Length - Metric
50m
Tape Width - Metric
50mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.387