Print Page
Product Information
ManufacturerTESA
Manufacturer Part No04952-00534-00
Order Code1775804
Product Range4952
Technical Datasheet
Tape TypeFoam
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPE (Polyethylene) Film
Tape Length - Metric50m
Tape ColourWhite
Tape Length - Imperial164ft
Total Tape Thickness45.3 mil (1.15 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range4952
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Tape Type
Foam
Tape Backing Material
PE (Polyethylene) Film
Tape Colour
White
Total Tape Thickness
45.3 mil (1.15 mm)
Roll Length - Metric
50m
Tape Width - Metric
25mm
SVHC
No SVHC (17-Dec-2015)
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
50m
Tape Length - Imperial
164ft
Roll Length - Imperial
164ft
Tape Width - Imperial
0.98"
Product Range
4952
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.458