Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No60760-00096-01
Order Code1864949
Product Rangetesaflex 60760
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTESA
Manufacturer Part No60760-00096-01
Order Code1864949
Product Rangetesaflex 60760
Technical Datasheet
Tape TypeHazard
Adhesive TypeRubber Resin Adhesive
Tape ColourRed
Total Tape Thickness5.9 mil (0.15 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Rangetesaflex 60760
SVHCNo SVHC (17-Jan-2022)
Alternatives for 60760-00096-01
1 Product Found
Product Overview
- tesaflex® 60760 PV1 floor marking tape
- Tough plasticised PVC tape coated with an aggressive modified rubber-resin adhesive
- Hand tearable
- Suitable for temporary and low duty hazard warning, marking of any kind of mobile or static objects
- Suitable for rough surfaces
- Available in two highly visible colour combinations in accordance with safety regulations
Technical Specifications
Tape Type
Hazard
Tape Colour
Red
Roll Length - Imperial
108.3ft
Tape Width - Imperial
1.97"
Product Range
tesaflex 60760
Adhesive Type
Rubber Resin Adhesive
Total Tape Thickness
5.9 mil (0.15 mm)
Roll Length - Metric
33m
Tape Width - Metric
50mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4