Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No62957-00008-15
Order Code3876296
Product Range62957 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | US$892.185 |
Price for:Each
Minimum: 1
Multiple: 1
US$892.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No62957-00008-15
Order Code3876296
Product Range62957 Series
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPE (Polyethylene) Foam
Tape ColourWhite
Total Tape Thickness39.4 mil (1 mm)
Roll Length - Imperial1312.3yard
Roll Length - Metric1200m
Tape Width - Imperial0.59"
Tape Width - Metric15mm
Product Range62957 Series
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Colour
White
Roll Length - Imperial
1312.3yard
Tape Width - Imperial
0.59"
Product Range
62957 Series
Tape Backing Material
PE (Polyethylene) Foam
Total Tape Thickness
39.4 mil (1 mm)
Roll Length - Metric
1200m
Tape Width - Metric
15mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.716