Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTESTEC
Manufacturer Part NoTT HVP 15HF
Order Code4019027
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Passive Probe
Bandwidth50MHz
Input Voltage Max30kV
Test Probe Attenuation1000:1
For Use WithAll Makes & Models of Oscilloscopes
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TT HVP 15HF is a 50MHz High-Voltage Passive Probe for digital oscilloscope with 1000:1 attenuation ratio.
- Rise time of 7ns
- Loading input of 100MΩ/1pF
- 0 to 50°C Operating temperature range
- CAT I/Pollution degree 2 overvoltage category
Applications
Test & Measurement
Technical Specifications
Oscilloscope Probe Function
High-Voltage Passive Probe
Input Voltage Max
30kV
For Use With
All Makes & Models of Oscilloscopes
SVHC
No SVHC (07-Nov-2024)
Bandwidth
50MHz
Test Probe Attenuation
1000:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48