Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | US$0.710 |
250+ | US$0.691 |
500+ | US$0.671 |
1000+ | US$0.616 |
2500+ | US$0.561 |
Product Information
Product Overview
The UA7805CKTTR is a 3-pin 1.5A Fixed 5V Positive Voltage Regulator designed for a wide range of applications. These applications include on-card regulation for elimination of noise and distribution problems associated with single-point regulation. This regulator can deliver up to 1.5A of output current. The internal current-limiting and thermal-shutdown features of this regulator essentially make them immune to overload. In addition to use as fixed-voltage regulators, this device can be used with external components to obtain adjustable output voltages and current and also can be used as the power-pass element in precision regulator.
- 3-terminal regulator
- Internal thermal-overload protection
- High power-dissipation capability
- Internal short-circuit current limiting
- Output transistor safe-area compensation
- Output capacitor not needed for stability
- Green product and no Sb/Br
Applications
Portable Devices, Computers & Computer Peripherals, Communications & Networking
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Fixed
5V
-
7V
7805 Voltage Regulators
1.5A
3Pins
0°C
-
1Outputs
5V
-
25V
1.5A
TO-263 (D2PAK)
Surface Mount
125°C
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for UA7805CKTTR
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate