Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTHERMODATA COMPONENTS
Manufacturer Part NoTC47 508HV 02
Order Code4176382
Product RangeTC 47 508HV Series
Your Part Number
Technical Datasheet
1,890 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | US$0.570 |
| 100+ | US$0.419 |
| 500+ | US$0.362 |
| 1000+ | US$0.339 |
Price for:Each
Minimum: 10
Multiple: 10
US$5.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTHERMODATA COMPONENTS
Manufacturer Part NoTC47 508HV 02
Order Code4176382
Product RangeTC 47 508HV Series
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions2Ways
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeTC 47 508HV Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Gender
Header
No. of Positions
2Ways
Rated Voltage
300V
Product Range
TC 47 508HV Series
Pitch Spacing
5.08mm
Rated Current
15A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008