Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAA131790R0000
Order Code1342673
Also Known AsERG120
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$651.093 |
| 5+ | US$569.714 |
| 10+ | US$472.042 |
| 25+ | US$423.212 |
| 50+ | US$390.664 |
| 100+ | US$364.614 |
Price for:Each
Minimum: 1
Multiple: 1
US$651.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAA131790R0000
Order Code1342673
Also Known AsERG120
Technical Datasheet
Accessory TypeCable Tie Tool
Product Range-
Product Overview
The ERG120 tool from Thomas & Betts is a cable tie installation tools. This tool is used for cable tie tensile strength from 220N to 540N. The ERG120 provide a superior level of reliability and performance, combined with enhanced ergonomics and comfort of use. These tools with adjustable tension and automatic cutting are ideally suited for installing all kinds of plastic cable ties in industrial and construction applications.
- Wide cable tie insertion gap make easier to insert tie into tool
- Tension adjustment wheel on nose offers easy access and quick setting
- Lightweight and ergonomic design reduces hand strain
- 360° rotating nose allow to use the tool in any position
- Adjustable grip span adapts to fit large or small hands
- Anti-recoil cut-off mechanism reduces shock and vibration to hand wrist
Applications
Industrial
Technical Specifications
Accessory Type
Cable Tie Tool
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
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
Weight (kg):.24