Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTHOMAS
Manufacturer Part No25160112
Order Code7025452
Technical Datasheet
Operating Pressure Max-
Operating Voltage230VAC
Current Rating2.5A
Flow Rate Max7.2m³/h
Gas TypeAir
Power Rating300W
Size-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 25160112 from Thomas is a rotary vane pump with 85% of maximum intermittent vacuum.
- Capacitor motor type
- Nominal voltage of 230V at 50Hz/60Hz
- Nominal speed of 2700rpm/3150rpm
- Motor rating of 0.25kW/0.30kW
- Current consumption of 2.3A/2.5A
- IP54 protection class
- 7.5kg of weight
- Average noise level of 57dBA/59dBA
- Flow rate of 6.0m3/h or 7.2m3/h
- Direction of rotation is ccw
Applications
Industrial
Technical Specifications
Operating Pressure Max
-
Current Rating
2.5A
Gas Type
Air
Size
-
SVHC
No SVHC (15-Jan-2018)
Operating Voltage
230VAC
Flow Rate Max
7.2m³/h
Power Rating
300W
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.9