Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$42.639 |
3+ | US$39.356 |
Price for:Each
Minimum: 1
Multiple: 1
US$42.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOA ELECTRONICS
Manufacturer Part NoBS-678B
Order Code3370685
Technical Datasheet
Transformer Power Tappings100V: 6W, 3W, 1.5W, 0.8W 70V: 3W, 1.5W, 0.8W, 0.4W
Frequency Response Min150Hz
Frequency Response Max20kHz
External Height190mm
External Width250mm
External Depth110mm
SVHCNo SVHC (16-Jan-2020)
Product Overview
100V PA Speaker with fast installation, outstanding performance & design
- Colour: Black
- 6" Double cone-type speaker
- HIPS resin (fire resistant grade UL94 V-0) baffle
- Wooden cabinet with steel mesh grille
- Vertical or horizontal mounting positioning
- Push-in wire connectors
Technical Specifications
Transformer Power Tappings
100V: 6W, 3W, 1.5W, 0.8W 70V: 3W, 1.5W, 0.8W, 0.4W
Frequency Response Max
20kHz
External Width
250mm
SVHC
No SVHC (16-Jan-2020)
Frequency Response Min
150Hz
External Height
190mm
External Depth
110mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5