Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOA ELECTRONICS
Manufacturer Part NoBS-678BT
Order Code3370686
Your Part Number
Technical Datasheet
6 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$50.384 |
| 3+ | US$45.118 |
Price for:Each
Minimum: 1
Multiple: 1
US$50.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOA ELECTRONICS
Manufacturer Part NoBS-678BT
Order Code3370686
Technical Datasheet
Transformer Power Tappings100V: 6W, 3W, 1.5W, 0.8W 70V: 3W, 1.5W, 0.8W, 0.4W
Frequency Response Min150Hz
Frequency Response Max20kHz
External Height190mm
External Width250mm
External Depth110mm
SVHCTo Be Advised
Product Overview
100V PA Speaker with fast installation, outstanding performance & design
- Colour: Black
- 6" Double cone-type speaker
- HIPS resin (fire resistant grade UL94 V-0) baffle
- Wooden cabinet with steel mesh grille
- Built-in attenuator (off, 1 [-12dB], 2 [-6dB], 3 [0dB])
- Vertical or horizontal mounting positioning
- Push-in wire connectors
Applications
Audio, Business, Commercial, Education, Installations
Technical Specifications
Transformer Power Tappings
100V: 6W, 3W, 1.5W, 0.8W 70V: 3W, 1.5W, 0.8W, 0.4W
Frequency Response Max
20kHz
External Width
250mm
SVHC
To Be Advised
Frequency Response Min
150Hz
External Height
190mm
External Depth
110mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5