Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$136.184 |
4+ | US$127.903 |
Price for:Each
Minimum: 1
Multiple: 1
US$136.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOA ELECTRONICS
Manufacturer Part NoCS-304
Order Code3370692
Technical Datasheet
Transformer Power Tappings30, 20, 10W
Frequency Response Min120Hz
Frequency Response Max15kHz
External Height230mm
External Width366mm
External Depth272mm
SVHCTo Be Advised
Product Overview
- 100V Constant directivity horn
- 12cm (4¾") Low frequency driver (treated for splash proof)
- Uniform and clear sound dispersion
- Rotary impedance selector switch
- Lightweight ABS resin enclosure
- Stainless steel hardware protects the speaker from corrosion
- Aluminium grille with grey paint
- Enclosure complies with IP-64 Standards for dust and waterproof characteristics
Technical Specifications
Transformer Power Tappings
30, 20, 10W
Frequency Response Max
15kHz
External Width
366mm
SVHC
To Be Advised
Frequency Response Min
120Hz
External Height
230mm
External Depth
272mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.1