Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTOA ELECTRONICS
Manufacturer Part NoF-1300WT
Order Code3370695
Technical Datasheet
Transformer Power Tappings100V: 30W, 10W, 3W, 1W, 70V: 30V, 15W, 5W, 1.5W, 0.5W
Frequency Response Min80Hz
Frequency Response Max20kHz
External Height250mm
External Width162mm
External Depth161mm
SVHCNo SVHC (16-Jan-2020)
Product Overview
The TOA F-1300 Series comprise a two-way speaker offering wide frequency response and higher, more powerful performance. This highly adaptable speaker is intended to meet the requirements of a wide range of venues and applications, both indoors and outdoors.
- 5" Cone type speaker with 1" dome tweeter
- High-frequency horn (Octagon)
- Bass reflex type enclosure with push terminals
- Speaker is repaintable
- Included accessory brackets allow a wide choice of installations on walls and ceilings
- Stylish and highly rigid casing design
Technical Specifications
Transformer Power Tappings
100V: 30W, 10W, 3W, 1W, 70V: 30V, 15W, 5W, 1.5W, 0.5W
Frequency Response Max
20kHz
External Width
162mm
SVHC
No SVHC (16-Jan-2020)
Frequency Response Min
80Hz
External Height
250mm
External Depth
161mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.4