Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTMLM 05112
Order Code1772171
Product RangeTMLM Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMLM 05112
Order Code1772171
Product RangeTMLM Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max5W
Output Voltage - Output 112VDC
Output Current - Output 1420mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min90V
Input Voltage AC Max264V
Input Voltage VAC90V AC to 264V AC
Width25.4mm
Height15.16mm
Depth50.8mm
Product RangeTMLM Series
SVHCNo SVHC (16-Jul-2019)
Alternatives for TMLM 05112
4 Products Found
Product Overview
The TMLM 05112 is a 1-output 5W PCB mount AC/DC Power Module offers highest power density in a fully encapsulated module which can be soldered directly on to PCBs. The power module is ideal solution for all space critical applications. International safety approvals qualify the product for worldwide markets. SMD-technology and high efficiency guarantees a high reliability of these power supplies.
- Universal input
- Low ripple and noise
- Highest power density
- Fully encapsulated plastic case
- Short-circuit and overload protection
- 75% Typical efficiency
Applications
Power Management, Industrial, Commercial
Notes
NRND - Not Recommended for New Designs
Technical Specifications
Power Supply Applications
ITE
Output Power Max
5W
Output Current - Output 1
420mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
90V
Input Voltage VAC
90V AC to 264V AC
Height
15.16mm
Product Range
TMLM Series
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
264V
Width
25.4mm
Depth
50.8mm
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03