Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRANSCENSION
Manufacturer Part NoCDP-405
Order Code3531423
Also Known AsGTIN UPC EAN: 0721405345359
Unable to Retrieve Availability Information
Product Information
ManufacturerTRANSCENSION
Manufacturer Part NoCDP-405
Order Code3531423
Also Known AsGTIN UPC EAN: 0721405345359
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
A 4 channel digital dimmer pack suitable for incandescent lighting which can be run as a stand alone chaser unit, or controlled via dmx or 0-10V analogue inputs.
- Versatile 4 channel dimmer pack
- DMX 512 or by 0-10V analogue control
- Output is via 4x IEC sockets
- Individual fuses and status LED for each channel
- Protected by a 16A trip
- Output is included for linking multiple packs
- Can be used as a stand alone chaser
- Built in programmes
- Analogue input/output
- Program chase speed/stand alone function
- Channel output: 5A
- Power Supply: 240V
- Dimensions (WxHxD): 320x175x105mm
- Weight: 2.26kg
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.964