Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRANSCENSION
Manufacturer Part NoLED MASTER 64
Order Code3403576
Also Known AsGTIN UPC EAN: 0721405349340
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerTRANSCENSION
Manufacturer Part NoLED MASTER 64
Order Code3403576
Also Known AsGTIN UPC EAN: 0721405349340
Technical Datasheet
Plug Type-
SVHCTo Be Advised
Product Overview
This revolutionary LED DMX controller from Transcension features break through channel assignment technology. The ability to assign/patch the 8 channels of the LED Master 64 is one of its most powerful features. This gives you the option of customising the controller to the DMX channels of your lighting fixtures.
- Designed to control all LED lighting fixtures with up to 8 channels of DMX
- Control up to 64 channels of DMX over 8 LED groups
- 8 Individual buttons for selecting 8 groups of lighting fixtures
- LED display for easy navigation
- 8 Colour pre-set buttons
- 6 Saved colours with 4 banks
- 8 Chases, each with up to 32 steps
- 2 User definable channels
- Ability to save assignments onto USB memory stick
- 4 Operating modes: Auto chase, sound chase, manual and fade
- Password protection
- Power loss memory feature
- Variable strobe function
- DMX outputs: 3 & 5 Pin XLR, RJ45
- LED goose neck lamp (included)
- 19" Rack mount kit included
- Power supply: 9-12V DC, 300mA (adaptor included)
Technical Specifications
Plug Type
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.92