Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRANSCENSION
Manufacturer Part NoUP-2 RF
Order Code3531424
Also Known AsGTIN UPC EAN: 0721405345380
Unable to Retrieve Availability Information
Product Information
ManufacturerTRANSCENSION
Manufacturer Part NoUP-2 RF
Order Code3531424
Also Known AsGTIN UPC EAN: 0721405345380
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
A useful, compact DMX dimmer/switch pack suitable for local control of a wide range of light effects. The UP2 makes an ideal switch pack for non-DMX effects or alternatively a handy followspot dimmer.
- Compact, 1x channel DMX/HTP Dimmer Pack
- Standard DMX-512 Protocol
- Dim Preset - Dim Limiter can be changed from Dimmer to Switch Pack only using products with motors
- LED Display makes it easy to set DMX channels
- HTP function
- Data in/out : Locking 5 pin XLR
- Output: 2x IEC Socket
- Easy to use Mounting Bracket
- Maximum Power: 10A
- Dimensions (HxWxD): UP2 150x125x82mm, Ext.HTP 135x25x25mm
Applications
Lighting, Live Events, Electrical
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8