Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUMETER
Manufacturer Part NoRV9-4916
Order Code3765292
Product Range4916 Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 10-14 Business Days(US stock)
Order before 3pm standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$30.619 |
10+ | US$29.413 |
25+ | US$28.770 |
50+ | US$28.006 |
Price for:Each
Minimum: 1
Multiple: 1
US$30.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRUMETER
Manufacturer Part NoRV9-4916
Order Code3765292
Product Range4916 Series
Technical Datasheet
No. of Digits / Alpha6
Digit Height0.16"
Supply Voltage Min10.8VDC
Supply Voltage Max13.2VDC
Panel Cutout Height-
Panel Cutout Width-
Operating Temperature Min-5°C
Operating Temperature Max40°C
Product Range4916 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
10.8VDC
Panel Cutout Height
-
Operating Temperature Min
-5°C
Product Range
4916 Series
Digit Height
0.16"
Supply Voltage Max
13.2VDC
Panel Cutout Width
-
Operating Temperature Max
40°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115668