Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUST
Manufacturer Part No22614
Order Code3403276
Product RangeTrust Gaming
Also Known AsGTIN UPC EAN: 8713439226140
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTRUST
Manufacturer Part No22614
Order Code3403276
Product RangeTrust Gaming
Also Known AsGTIN UPC EAN: 8713439226140
Technical Datasheet
DirectivityCardioid
Output Impedance-
Frequency Response Min20Hz
Frequency Response Max20kHz
Sensitivity-45dB
Connector TypeUSB
Lead Length180cm
Product RangeTrust Gaming
SVHCTo Be Advised
Product Overview
USB streaming microphone with tripod and high precision cardioid recording pattern; ideal for streaming, podcasting, voice-overs and acoustic music.
- Digital USB connection; instantly works on any PC and laptop
- Warm, rich and clear audio reproduction; for capturing vocals as well as acoustic instruments
- Cardioid recording pattern for high precision recording and clear sound with minimal background noise
- 1.7m USB cable
Contents
Microphone, pop filter, shock mount, tripod stand, 1.7m USB A - USB B cable and user guide
Technical Specifications
Directivity
Cardioid
Frequency Response Min
20Hz
Sensitivity
-45dB
Lead Length
180cm
SVHC
To Be Advised
Output Impedance
-
Frequency Response Max
20kHz
Connector Type
USB
Product Range
Trust Gaming
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.768