Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHM42-30002LFTR
Order Code2192069
Product RangeHM42
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHM42-30002LFTR
Order Code2192069
Product RangeHM42
Technical Datasheet
Turns Ratio1:1
Isolation Voltage1.5kV
Inductance980µH
Transformer MountingThrough Hole
DC Resistance0.5ohm
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeHM42
SVHCNo SVHC (20-Jun-2016)
Product Overview
The HM42-30002LFTR is a surface mount Gate Drive Transformer provides basic insulation of 1500Vrms between primary and secondary.
- -40 to 125°C Operating temperature range
- 85°C Maximum ambient temperature
- 1500VDC Isolation between gate and drive
Applications
Industrial
Technical Specifications
Turns Ratio
1:1
Inductance
980µH
DC Resistance
0.5ohm
Operating Temperature Max
85°C
SVHC
No SVHC (20-Jun-2016)
Isolation Voltage
1.5kV
Transformer Mounting
Through Hole
Operating Temperature Min
-25°C
Product Range
HM42
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000624
Product traceability