Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP270
Order Code1678544
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP270
Order Code1678544
Technical Datasheet
Peak Wavelength890nm
Diode Case StyleSMD
Forward Current If(AV)20mA
Forward Voltage VF Max1.5V
Rise Time500ns
Fall Time tf500ns
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Peak Wavelength
890nm
Forward Current If(AV)
20mA
Rise Time
500ns
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Diode Case Style
SMD
Forward Voltage VF Max
1.5V
Fall Time tf
500ns
Operating Temperature Max
85°C
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052