Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP573
Order Code1678554
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP573
Order Code1678554
Technical Datasheet
Wavelength Typ935nm
Viewing Angle25°
Power Consumption130mW
No. of Pins2Pins
Transistor Case StyleSMD
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Wavelength Typ
935nm
Power Consumption
130mW
Transistor Case Style
SMD
Viewing Angle
25°
No. of Pins
2Pins
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052