Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVTL09LG3M
Order Code1498021
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVTL09LG3M
Order Code1498021
Technical Datasheet
Product Range-
LED ColourRed, Green, Blue
Viewing Angle120°
Forward Voltage @ Test-
Wavelength / ColourR 630nm, G 520nm, B 465nm
Luminous Flux / Colour-
Forward Current @ Test / Colour-
Forward Current MaxR 1.05A, G 1.05A, B 1.05A
MSL-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
-
Viewing Angle
120°
Wavelength / Colour
R 630nm, G 520nm, B 465nm
Forward Current @ Test / Colour
-
MSL
-
LED Colour
Red, Green, Blue
Forward Voltage @ Test
-
Luminous Flux / Colour
-
Forward Current Max
R 1.05A, G 1.05A, B 1.05A
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013578