Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoHA74-05220LFTR
Order Code3224266
Product RangeHA74 Series
Technical Datasheet
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoHA74-05220LFTR
Order Code3224266
Product RangeHA74 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Saturation Current (Isat)1.4A
Product RangeHA74 Series
Inductor Case / Package-
DC Resistance Max0.315ohm
Inductance Tolerance-
Product Length5mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (15-Jun-2015)
Alternatives for HA74-05220LFTR
1 Product Found
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
HA74 Series
DC Resistance Max
0.315ohm
Product Length
5mm
Product Height
2mm
RMS Current (Irms)
1.6A
Saturation Current (Isat)
1.4A
Inductor Case / Package
-
Inductance Tolerance
-
Product Width
5mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
Product traceability