Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$52.997 |
| 3+ | US$50.022 |
Price for:Each
Minimum: 1
Multiple: 1
US$53.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Connector Type
RJ45
LAN Category
Cat6
Product Range
-
No. of Ports
24Ports
Rack U Height
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.04