Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerULTIMAKER
Manufacturer Part No1808000006
Order Code3758113
Filament Diameter2.85mm
Layer Thickness / Resolution0.8mm
Supported Printing MaterialsABS, CPE, CPE+, PLA, PC, PP, PVA, TPU 95A
Build Volume330mm x 240mm x 300mm
Nozzle Diameter0.25mm, 0.4mm, 0.6mm, 0.8mm
3D Print Speed Max-
Input Voltage VAC240VAC
Power Rating500W
ConnectivityEthernet, USB, WiFi
File Input FormatsBMP, GIF, JPG, OBJ, PNG, STL, X3D, 3MF
Printer SoftwareCura, Cura Connect
Supported OSLinux, Mac OS, Windows
Product Range-
SVHCTo Be Advised
Product Overview
The UltiMaker S5 printer provides complete professional 3D printing solution with simple setup, high uptime and reliable dual extrusion.
- Fast and easy front-loading of up to six filaments
- Uninterrupted printing with automatic material switching
- Humidity controlled material storage
- Compatible with third-party filaments including composites
- Enclosed build chamber and EPA filter remove up to 95% of ultrafine particles (UFPs)
- 24/7 productivity
- 3 year warranty extension
Technical Specifications
Filament Diameter
2.85mm
Supported Printing Materials
ABS, CPE, CPE+, PLA, PC, PP, PVA, TPU 95A
Nozzle Diameter
0.25mm, 0.4mm, 0.6mm, 0.8mm
Input Voltage VAC
240VAC
Connectivity
Ethernet, USB, WiFi
Printer Software
Cura, Cura Connect
Product Range
-
Layer Thickness / Resolution
0.8mm
Build Volume
330mm x 240mm x 300mm
3D Print Speed Max
-
Power Rating
500W
File Input Formats
BMP, GIF, JPG, OBJ, PNG, STL, X3D, 3MF
Supported OS
Linux, Mac OS, Windows
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84433210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001