Print Page
1303020028
3D Printer Filament, 1.75mm Dia, Black, ABS, 750 g
Image is for illustrative purposes only. Please refer to product description.
ManufacturerULTRAFUSE
Manufacturer Part No1303020028
Order Code2918590
Product RangeABS Fusion+ Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerULTRAFUSE
Manufacturer Part No1303020028
Order Code2918590
Product RangeABS Fusion+ Series
Technical Datasheet
Diameter1.75mm
Filament ColourBlack
Filament MaterialABS (Acrylonitrile Butadiene Styrene)
Melting Temperature Min-
Melting Temperature Max-
Filament Weight750g
Product RangeABS Fusion+ Series
SVHCTo Be Advised
Product Overview
- ABS Fusion+ made with Polyscope XILOYTM 3D engineering filament optimized for 3D printing
- Chemical resistance
- High heat resistance
- Low wrapping
- Adheres to water soluble support
- Tough filament
Technical Specifications
Diameter
1.75mm
Filament Material
ABS (Acrylonitrile Butadiene Styrene)
Melting Temperature Max
-
Product Range
ABS Fusion+ Series
Filament Colour
Black
Melting Temperature Min
-
Filament Weight
750g
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1