Print Page
2190/0600
WET + DRY PAPER-MEDIUM ( 5 SHEETS)
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerUNBRANDED
Manufacturer Part No2190/0600
Order Code1702973
Technical Datasheet
Abrasive Grade-
Length280mm
Width230mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Abrasive Grade
-
Width
230mm
SVHC
No SVHC (17-Dec-2014)
Length
280mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:68052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07