Print Page
8592
Voltage Test Screwdriver with Integral LED Indication
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerUNBRANDED
Manufacturer Part No8592
Order Code4284331
Technical Datasheet
Overall Length-
Blade Length-
Tip Size-
Test Voltage250V
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
An all-weather voltage test screwdriver for voltage, polarity, continuity testing, bulb/fuse testing and microwave leakage detection. Features an integral LED indication and contact/non contact inductive testing.
Technical Specifications
Overall Length
-
Tip Size
-
Product Range
-
Blade Length
-
Test Voltage
250V
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05