Print Page
PROBE100
Oscilloscope Probe, Passive, 100 MHz, 600 V, 1:1, 10:1, General Purpose Oscilloscopes
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNBRANDED
Manufacturer Part NoPROBE100
Order Code4284045
Also Known AsGTIN UPC EAN: 5410329317522
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoPROBE100
Order Code4284045
Also Known AsGTIN UPC EAN: 5410329317522
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth100MHz
Input Voltage Max600V
Test Probe Attenuation1:1, 10:1
For Use WithGeneral Purpose Oscilloscopes
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
A high quality, low cost oscilloscope probe with x1 or x10 attenuation. Supplied with probe accessories.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
600V
For Use With
General Purpose Oscilloscopes
SVHC
No SVHC (17-Dec-2014)
Bandwidth
100MHz
Test Probe Attenuation
1:1, 10:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08