Print Page
RH-520
Recorder, 3 %
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoRH-520
Order Code1426149
Technical Datasheet
No. of Channels-
Bandwidth Min-
Bandwidth Max-
Accuracy3%
Crest Factor-
Resolution %-
External Height127mm
External Width196mm
External Depth23mm
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
Easy-to-use paperless chart recorder with remote sensor and 49,000 readings memory. Ideal to monitor and record temperature and humidity conditions and history in controlled environments, laboratories, clean rooms, storage and other critical areas.
- Simultaneous numerical and graphical display of Humidity and Temperature readings
- Calculates Dew Point
- Large 120 x 75mm backlit LCD display with adjustable graphical resolution and push-button keypad
- Display indicates time, date, percentage of memory remaining and battery status
- Up to 49,000 data points internal memory and RS-232 interface for data transfer
- User-programmable recording intervals
- Detachable probe extends up to 1 metre for measurements in closed environments
- Audible and visual alarms with high and low limits
- Swivel keypad allows desk or wall mounting for easy viewing
- ExTerm software allows data transfer to PC, graphical display and export as CSV files to analyse
Contents
With built-in stand, detachable probe with 1m cable, RS232 cable, ExTerm data download software, AC/DC power adaptor and batteries
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
No. of Channels
-
Bandwidth Max
-
Crest Factor
-
External Height
127mm
External Depth
23mm
SVHC
No SVHC (12-Jan-2017)
Bandwidth Min
-
Accuracy
3%
Resolution %
-
External Width
196mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4