Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | US$145.524 |
3+ | US$142.871 |
5+ | US$140.017 |
Product Information
Product Overview
CRI-1650R is a compact worklight with a high CRI 96+ COB LED. On max it operates at 1650 lumen for 7.5 hours, providing a well spread-out beam. This beam has 4 separate colour temperatures from the warm 2700k to a cool 6500k. In addition to the main light are 4 x 395nm UV LEDs on the front, useful for detecting moisture. Powering the CRI-1650R is a 13500mAh Li-ion battery, which can also be used as a powerbank. Its body is constructed of toughened nylon, TPR and aluminium and has an IPX5 rating, allowing for use outdoors. For easy placement there is a 180-degree rotating magnet in the stand, carabiner snap hook and threaded hole for mini tripod use.
- 1650lumen 13.8W high CRI 96+ COB LED
- 4 colour temperatures - CCT range: 2700k / 3500k / 4500k / 6500k
- 4 x 395nm UV LEDs on the front
- Super tough nylon, TPR and aluminium construction
- Glow-in-the-dark strip around led for extra visibility
- 180 ̊ rotating stand with carabiner snap hook
- Threaded hole and strong magnets in the base
- Multiple USB powerbank outputs: 5V-3A / 9V-2A / 12V-1A
- Battery level and charging indicators
- Easy press rear switches for easy mode selection
Technical Specifications
111mm
COB LED
3.7V
-
No SVHC (21-Jan-2025)
-
-
13.8W
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate