Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerUNILITE INTERNATIONAL
Manufacturer Part NoCRI-600R
Order Code3605850
Technical Datasheet
Length188mm
Lamp Base Type-
Light SourceCOB LED
Lens Diameter-
Supply Voltage3.7V
Power Rating5W
Product Range-
Plug Type-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The CRI-600R is a high CRI 96+ rechargeable inspection light. It has a small profile and weighs just 190g, yet is built with high quality materials. Constructed of toughened aluminium & polycarbonate, it retains an IP65 dust & water resistance. It has a maximum 600 lumen output and this is with 5 independent colour temperatures. These are 2700k/3500k/4500k/5500k/6500k. Its top torch is now a 1W UV LED (395nm) and powering it is a strong 2500mAh rechargeable battery. For hands-free use there are magnets on the base and rear.
- 600 Lumen5W high CRI 96+ COB LED
- 5 colour temps: 2700k / 3500k / 4500k / 5500k / 6500k
- 1W UV LED top torch (395nm)
- IP65 dust & water resistant
- Battery level and charging indicator LEDs
- Faster 2A USB Type-C charging - 3 hourscharge time
- Powerful built-in 2500mAh li-ion battery
- 190g weight
- 188 x 35 x 35mm
Technical Specifications
Length
188mm
Light Source
COB LED
Supply Voltage
3.7V
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Lamp Base Type
-
Lens Diameter
-
Power Rating
5W
Plug Type
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38
UN Hazard Code:3481