Product Information
Alternatives for CRI-700R
2 Products Found
Product Overview
The CRI-700R is a powerful detailing light with a high CRI 96+ COB LED. 3 colour temperatures of 2700k / 4500k / 6500k makes it perfect for automotive detailing, painting and plastering work. An additional 395nm UV spot beam is useful for checking fluids, leaks and stains. A tough copolymer & aluminium housing provides resilience, whilst an IPX5 rating protects from water ingress. Its folding 180° kick stand contains a useful carabiner hanging hook and strong integral magnets, as well as a tripod hole. The CRI-700R has powerful 5200mAh lithium-ion battery recharged via quick-charge USB Type-C and a useful glow in the dark strip surrounds the reflector for added visibility.
- 700 Lumen high CRI 96+ COB LED
- 3 coloured COB LED - CCT: 2700k / 4500k / 6500k
- Additional UV spot beam LED torch (395nm)
- Faster 2A USB Type-C charging - 3½ hours charge time
- Battery level and charging indicator LEDs
- IPX5 water resistant
- Powerful built-in 5200mAh li-ion battery
- 320g weight
- Folded 55 x 130 x 48mm / extended 55 x 240 x 40mm
Technical Specifications
130mm
COB LED
3.7V
-
No SVHC (27-Jun-2024)
-
-
-
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate