Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part NoVT-6237 8084
Order Code3761889
Product RangeV-TAC VT-6237
Also Known AsGTIN UPC EAN: 3800157646932
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerV-TAC
Manufacturer Part NoVT-6237 8084
Order Code3761889
Product RangeV-TAC VT-6237
Also Known AsGTIN UPC EAN: 3800157646932
Technical Datasheet
Lighting TypePanel Lighting
Lamp Base Type-
Product RangeV-TAC VT-6237
SVHCTo Be Advised
Product Overview
Cost-effective LED panel that reduces costs when compared to traditional incandescent lighting. Simple, contemporary design that is ideal for use in office, kitchen or domestic lighting applications.
- Controlled Glare rating values for comfortable use in commercial applications
- High light transmission rate
- No infrared emission, does not attract flies
- High power driver ensures reliable operation
- IP20 rated recessed aluminium housing
- 3240 Lumens, beam angle: 120°
- Approx. 20,000 hours lifespan
- Plug and play design for easy installation
- Dimensions: 595x595mm
- 2 Year manufacturer warranty
Notes
Note: Suitable & recommended for maximum daily use of 10-12 hours, usage beyond this would void the warranty.
Technical Specifications
Lighting Type
Panel Lighting
Product Range
V-TAC VT-6237
Lamp Base Type
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.918333