Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part NoVT-869-W 5979
Order Code3761482
Also Known AsGTIN UPC EAN: 3800157636094
Technical Datasheet
No Longer Manufactured
Product Overview
- Voltage: AC:450V
- Material: Polycarbonate (PC)
- Dimensions: 106.8x96x29mm
- Wire range: 0.5~4mm²
- Cable Ø: 8-12mm
- Fire retardant Level: V2
- Current Rating: 24A
- UV Protection
- IP68 Rating
Technical Specifications
Current Rating
24A
SVHC
No SVHC (19-Jan-2021)
IP Rating
IP68
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08