Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVAN DAMME
Manufacturer Part No268-076-090
Order Code3378493
Product RangePro Grade Classic XKE Instrument Series
Technical Datasheet
6 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$151.139 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
US$151.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVAN DAMME
Manufacturer Part No268-076-090
Order Code3378493
Product RangePro Grade Classic XKE Instrument Series
Technical Datasheet
Coaxial Cable Type-
Wire Gauge24AWG
Conductor Area CSA0.22mm²
Impedance-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourWhite
Jacket MaterialPVC
Conductor MaterialCopper
No. of Max Strands x Strand Size7 x 0.2mm
External Diameter6mm
Product RangePro Grade Classic XKE Instrument Series
SVHCTo Be Advised
Product Overview
Van Damme Pro Grade Classic XKE Instrument Cable is a relatively low capacitance unbalanced audio cable for use with guitars, keyboards and other unbalanced output devices. Its tight construction and dual screens of conductive thermoplastic and close lapped copper ensure noise free handling and excellent noise rejection making this cable ideal for on-stage use.
- Low noise and high flexibility for on stage use
- Dual thermoplastic/lapped copper screens for excellent noise rejection
- Combination of silver plated and plain ultra-pure oxygen free copper conductors for unsurpassed sound quality
- Ideal for use with guitars, keyboards, sound modules and hi-fi interconnects
- Multiple colours for application or length colour coding
Technical Specifications
Coaxial Cable Type
-
Conductor Area CSA
0.22mm²
Reel Length (Imperial)
328ft
Jacket Colour
White
Conductor Material
Copper
External Diameter
6mm
SVHC
To Be Advised
Wire Gauge
24AWG
Impedance
-
Reel Length (Metric)
100m
Jacket Material
PVC
No. of Max Strands x Strand Size
7 x 0.2mm
Product Range
Pro Grade Classic XKE Instrument Series
Technical Docs (1)
Alternatives for 268-076-090
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.12