Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVAN DAMME
Manufacturer Part No268304
Order Code1891075
Product RangeMini Red Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | US$340.293 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
US$340.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVAN DAMME
Manufacturer Part No268304
Order Code1891075
Product RangeMini Red Series
Technical Datasheet
Coaxial Cable TypeRG179
Wire Gauge24AWG
Conductor Area CSA0.092mm²
Impedance75ohm
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourRed
Jacket MaterialPVC
Conductor MaterialCopper
No. of Max Strands x Strand Size7 x 0.13mm
External Diameter8.85mm
Product RangeMini Red Series
Product Overview
The 268304 is a 4-way plasma grade miniature video Multicore Cable with tinned oxygen free copper conductor and a foam skin polyethylene dielectric. This red series coaxial cable comes with a flexible PVC jacket and tinned oxygen-free braided copper wire screen (95% coverage). The 4-way version is exceptionally flexible and is designed to seamlessly integrate with industry standard multi-pin connectors such as SVHS (4-pin mini din), D9 and high density D15 (VGA) connectors.
- CPR: Not Yet Qualified
- 225Ω/km Conductor resistance
- 32Ω/km Shield resistance
- <gt/>5000MΩ/km Insulation resistance
- 1000VDC (1 minute OK) Voltage test
- 56.5pF/m Capacitance
- 78% Velocity of propagation
Applications
Signal Processing, Imaging, Video & Vision
Technical Specifications
Coaxial Cable Type
RG179
Conductor Area CSA
0.092mm²
Reel Length (Imperial)
164ft
Jacket Colour
Red
Conductor Material
Copper
External Diameter
8.85mm
Wire Gauge
24AWG
Impedance
75ohm
Reel Length (Metric)
50m
Jacket Material
PVC
No. of Max Strands x Strand Size
7 x 0.13mm
Product Range
Mini Red Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.1