Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVAN DAMME
Manufacturer Part No268305
Order Code1891076
Product RangeMini Red Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVAN DAMME
Manufacturer Part No268305
Order Code1891076
Product RangeMini Red Series
Technical Datasheet
Coaxial Cable TypeRG179
Wire Gauge24AWG
Conductor Area CSA0.092mm²
Impedance75ohm
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourRed
Jacket MaterialPVC
Conductor MaterialCopper
No. of Max Strands x Strand Size7 x 0.13mm
External Diameter9.6mm
Product RangeMini Red Series
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Coaxial Cable Type
RG179
Conductor Area CSA
0.092mm²
Reel Length (Imperial)
164ft
Jacket Colour
Red
Conductor Material
Copper
External Diameter
9.6mm
Wire Gauge
24AWG
Impedance
75ohm
Reel Length (Metric)
50m
Jacket Material
PVC
No. of Max Strands x Strand Size
7 x 0.13mm
Product Range
Mini Red Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.5