Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVAN DAMME
Manufacturer Part No278-305-020
Order Code1971810
Technical Datasheet
Coaxial Cable Type-
Wire Gauge30AWG
Conductor Area CSA0.22mm²
Impedance-
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourRed
Jacket MaterialLSZH
Conductor MaterialTinned Copper
No. of Max Strands x Strand Size7 x 0.2mm
External Diameter9.6mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Alternatives for 278-305-020
1 Product Found
Product Overview
The 278-305-020 is a 5-way Coaxial Cable with tinned oxygen-free copper conductor and a SHF-1 LSZH thermoplastic polymer dielectric. This ecoflex van damme plasma grade mini coaxial cable comes with a red SHF-1 LSZH thermoplastic polymer jacket and tinned oxygen-free braided copper wire screen (95% coverage). Mechanically and electrically identical, the use of LSZH materials makes them suitable for installations in public buildings and other situations where LSZH is specified.
- CPR: Not Yet Qualified
- 225Ω/km Conductor resistance
- 32Ω/km Shield resistance
- <gt/>5000MΩ/km Insulation resistance
- 1000VDC (1 minute OK) Voltage test
- 56.5pF/m Capacitance
- 78% Velocity of propagation
Applications
Signal Processing
Technical Specifications
Coaxial Cable Type
-
Conductor Area CSA
0.22mm²
Reel Length (Imperial)
164ft
Jacket Colour
Red
Conductor Material
Tinned Copper
External Diameter
9.6mm
SVHC
No SVHC (17-Dec-2015)
Wire Gauge
30AWG
Impedance
-
Reel Length (Metric)
50m
Jacket Material
LSZH
No. of Max Strands x Strand Size
7 x 0.2mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.65