Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARITRONIX
Manufacturer Part NoVI302-DPRC
Order Code1183159
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerVARITRONIX
Manufacturer Part NoVI302-DPRC
Order Code1183159
Technical Datasheet
Character Size12.7mm
Supply Voltage5V
Product Range-
Product Overview
The VI302-DPRC is a 7-segment field effective Reflective LCD Module visible in direct sunlight as well as in low light applications. This is supplied with fixed pin DIL connections with 0.1-inch centres, this inserts directly into a PCB or socket strips.
- 3.5 Reflective digits
- Black segments on grey background
Applications
Imaging, Video & Vision
Technical Specifications
Character Size
12.7mm
Product Range
-
Supply Voltage
5V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701