Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No20371101501
Order Code1854969
Product RangeV 371 MF Series
Also Known AsV371MF, V 371 MF, 20371, SR69
Technical Datasheet
1,950 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$5.239 |
10+ | US$2.613 |
25+ | US$1.863 |
50+ | US$1.608 |
100+ | US$1.581 |
Price for:Each
Minimum: 1
Multiple: 1
US$5.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No20371101501
Order Code1854969
Product RangeV 371 MF Series
Also Known AsV371MF, V 371 MF, 20371, SR69
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR69
Battery TechnologySilver Oxide
Battery Capacity35mAh
External Diameter9.5mm
Battery TerminalsPressure Contact
External Height2.1mm
Pack Quantity1
Battery Type / SizeButton Cell
Weight0.61g
Battery IEC CodeSR69
Battery NEDA Code-
Battery Compliance-
Product RangeV 371 MF Series
SVHCNo SVHC (16-Jul-2019)
Alternatives for 20371101501
2 Products Found
Product Overview
The 20371101501 is a non-rechargeable Primary Silver Battery with silver oxide/zinc/NaOH - electrolyte system and flat top terminals.
- Mercury free
Applications
Power Management, Consumer Electronics
Contents
Battery only
Warnings
Note: Button Cell batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
9.5mm
External Height
2.1mm
Battery Type / Size
Button Cell
Battery IEC Code
SR69
Battery Compliance
-
SVHC
No SVHC (16-Jul-2019)
Battery Size Code
SR69
Battery Capacity
35mAh
Battery Terminals
Pressure Contact
Pack Quantity
1
Weight
0.61g
Battery NEDA Code
-
Product Range
V 371 MF Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85064000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001