Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No20377101501
Order Code1854971
Product RangeV 377 MF Series
Also Known AsV377MF, V 377 MF, 20377, SR66
Technical Datasheet
4,044 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | US$1.474 |
50+ | US$0.911 |
100+ | US$0.852 |
250+ | US$0.737 |
Price for:Each
Minimum: 10
Multiple: 10
US$14.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No20377101501
Order Code1854971
Product RangeV 377 MF Series
Also Known AsV377MF, V 377 MF, 20377, SR66
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR66
Battery TechnologySilver Oxide
Battery Capacity24mAh
External Diameter6.8mm
External Height2.6mm
Battery TerminalsPressure Contact
Pack Quantity1
Battery Type / SizeButton Cell
Weight0.4g
Battery IEC CodeSR66
Battery NEDA Code1176SO
Battery Compliance-
Product RangeV 377 MF Series
SVHCNo SVHC (16-Jul-2019)
Alternatives for 20377101501
1 Product Found
Product Overview
The 20377101501 is a SR66 1.55V/24mAh Non-rechargeable Battery features a silver oxide technology with single cell, mercury-free, primary silver and flat top terminals.
- Watch segment
- 24mAh Load 20kΩ at 20°C down to 1.2V typical capacity
- -10 to 65°C Temperature range (discharging)
Applications
Clock & Timing, Imaging, Video & Vision, Consumer Electronics
Contents
Battery only
Warnings
Note: Button Cell batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
6.8mm
Battery Terminals
Pressure Contact
Battery Type / Size
Button Cell
Battery IEC Code
SR66
Battery Compliance
-
SVHC
No SVHC (16-Jul-2019)
Battery Size Code
SR66
Battery Capacity
24mAh
External Height
2.6mm
Pack Quantity
1
Weight
0.4g
Battery NEDA Code
1176SO
Product Range
V 377 MF Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85064000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001